SNR 6218C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-566
- Mfr. Part No.:
- 6218C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,361.45
(exc. VAT)
PHP10,484.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,361.45 |
*price indicative
- RS Stock No.:
- 706-566
- Mfr. Part No.:
- 6218C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65900N | |
| Dynamic Load Rating | 71.7kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65900N | ||
Dynamic Load Rating 71.7kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for enhanced radial contact, ensuring reliable performance in various applications. Featuring a pressed steel cage, this bearing optimally supports high dynamic loads and maintains operational efficiency even under extreme conditions. With an internal diameter of 90 mm and an external diameter of 160 mm, it delivers exceptional strength while remaining lightweight at just 2.25 kg. The robust design accommodates a wide temperature range, allowing for effective operation in diverse environments. This bearing stands out for its reliability, making it an Ideal choice for both industrial and commercial uses, ensuring longevity and minimal maintenance.
Manufactured by ntn, guaranteeing quality and durability
Rated for dynamic load of 101,000,000 mN, suitable for heavy operational demands
Features a radial clearance class of C3 for optimal performance under varying loads
Designed with a minimum fillet radius of 2 mm, enhancing fit and stability
Capable of operating between -40°C and 120°C, suitable for extreme environments
Incorporates specified bearing frequencies to minimise vibration and noise
Mass of only 2.25 kg, making it an efficient choice for weight-sensitive applications
Open design allows for easy access and maintenance
Crafted to accommodate mechanical speeds up to 39,600 °/s, ensuring high performance
Related links
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6010C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
