SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-293
- Mfr. Part No.:
- 6016C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,675.65
(exc. VAT)
PHP5,236.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,675.65 |
*price indicative
- RS Stock No.:
- 706-293
- Mfr. Part No.:
- 6016C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 65900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 71.7kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 65900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 71.7kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance and reliability in various applications. This bearing, featuring a robust design with a pressed steel cage, is Ideal for radial contact where efficiency is paramount. With internal and external diameters meticulously shaped to ensure optimal fit, it not only supports dynamic loads but also assures reduced friction, resulting in smoother operation. The Advanced materials and precision craftsmanship provide durability under challenging operating conditions, making it a preferred choice for professionals seeking dependable performance in their machinery and equipment.
Designed for radial contact, enhancing application responsiveness
Robust pressed steel cage structure ensures longevity and reliability
Dynamic load rating of 50,200,000 mN ensures strong load handling capabilities
Static load rating of 39,800,000 mN allows for stable performance under non-moving conditions
Fatigue limit load of 1,790,000 mN maximises wear resistance, prolonging service life
Operating temperature range from -40°C to 120°C allows for versatility in different environmental conditions
Precision manufacturing results in low radial clearance, minimising operational friction
Optimised bearing frequencies lead to quieter operations, reducing noise pollution
Compact size and light mass of 0.87 kg simplify integration into various designs
Related links
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6312 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6010C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
