SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 705-970
- Mfr. Part No.:
- 6209C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,307.45
(exc. VAT)
PHP1,464.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,307.45 |
*price indicative
- RS Stock No.:
- 705-970
- Mfr. Part No.:
- 6209C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65900N | |
| Dynamic Load Rating | 71.7kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65900N | ||
Dynamic Load Rating 71.7kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing offers reliable performance and durability for various applications. Designed to meet high standards, this component is engineered to withstand challenging conditions, making it suitable for numerous industrial settings. The unit's precision craftsmanship ensures optimal efficiency, promoting enhanced productivity in operation. With a strong emphasis on quality, this bearing contributes significantly to the overall reliability of machinery, ensuring minimal downtime and maintenance costs. Its robust design is particularly valued in the manufacturing sector, where efficiency and longevity are critical.
Precision engineering enhances efficiency and productivity
Minimises downtime, leading to reduced maintenance costs
Suitable for a wide range of industrial applications, ensuring versatility
Robust build promotes longevity, providing significant Value over time
Related links
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6010C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6312 1 Row Ball Bearing - 105 mm ID, 160 mm OD
