SNR 6312 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 705-855
- Mfr. Part No.:
- 6312
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,635.67
(exc. VAT)
PHP4,071.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,635.67 |
*price indicative
- RS Stock No.:
- 705-855
- Mfr. Part No.:
- 6312
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65900N | |
| Dynamic Load Rating | 71.7kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65900N | ||
Dynamic Load Rating 71.7kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for radial contact applications, ensuring dependable performance in various machinery. Featuring a rugged pressed steel cage, it maintains optimal operational efficiency while minimising friction. This bearing excels in reducing wear and tear, thus prolonging the lifespan of your equipment. With specifications tailored for robustness, including key dimensions of 60 mm internal diameter and 130 mm external diameter, it offers the Ideal solution for a wide array of industrial applications. The SNR bearing guarantees top-notch reliability and consistent performance, making it a VITAL component for engineers and manufacturers who demand excellence in their operations.
Mass of 1.72 kg contributes to robust performance in demanding environments
Dynamic load capacity of 86,300,000 mN supports heavy-duty operations
Static load capacity of 52,200,000 mN ensures durability and reliability
Fatigue limit load of 2,370,000 mN maximises service life under continuous operation
Reference thermal speed of 40,800 °/s optimises thermal efficiency
Min operating temperature of -40°C ensures performance in extreme conditions
Max operating temperature of 120°C accommodates demanding operational environments
Related links
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6213C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
