SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 705-967
- Mfr. Part No.:
- 6208C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP889.29
(exc. VAT)
PHP996.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP889.29 |
*price indicative
- RS Stock No.:
- 705-967
- Mfr. Part No.:
- 6208C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 65900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 71.7kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 65900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 71.7kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing offers dependable performance in various applications, characterised by its robust design and precision engineering. Designed for radial contact, this bearing features a pressed steel cage, ensuring durability and reliability under high loads. With an internal diameter of 40 mm and an external diameter of 80 mm, it is suitable for a multitude of mechanical systems. This product is particularly known for its extensive operating temperature range, accommodating conditions as low as 233.15 °K to as high as 393.15 °K. Ideal for both industrial and consumer applications, this bearing represents a balance of strength and efficiency, seeking to enhance performance and longevity in diverse settings.
Fatigue limit load of 1,240,000 mN, extending the lifespan of the bearing under repetitive stress
Radial clearance class C3, allowing for optimal performance under varying operational conditions
Complies with lubrication limits of 60,000 °/s for oil and 52,200 °/s for grease, facilitating versatile lubrication methods
Dimensions tailored for precision engineering, ensuring a snug fit and improved operational dynamics
Designed with a minimum fillet radius of 1.1 mm, enhancing installation versatility
Related links
- SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6010C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6312 1 Row Ball Bearing - 105 mm ID, 160 mm OD
