SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 705-756
- Mfr. Part No.:
- 6009ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP989.81
(exc. VAT)
PHP1,108.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP989.81 |
*price indicative
- RS Stock No.:
- 705-756
- Mfr. Part No.:
- 6009ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 65900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 71.7kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 65900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 71.7kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing designed for optimal performance in various applications. This bearing is engineered to accommodate radial loads, featuring a pressed steel cage and shields on both sides to ensure Durable and efficient operation. Its precision construction, including an internal diameter of 45 mm and external diameter of 75 mm, makes it Ideal for use in machinery requiring reliable movement and stability. The product's details indicate robust mass and dimensions tailor-made for stringent conditions, providing assurance for long-term reliability and functionality.
Wide operating temperature range, suitable for various environments
Dynamic load capacity up to 22,100,000 mN for high-stress applications
Static load capacity of 15,200,000 mN provides enhanced support
Lightweight design at 0.231 kg, facilitating easier installation
Reference thermal speed of 58,200 °/s ensures high-efficiency operation
Comes with adequate radial clearance class C3 for reliable performance
Robust bearing frequencies promote reduced vibration and noise levels
Related links
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6010C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6312 1 Row Ball Bearing - 105 mm ID, 160 mm OD
