SNR 6214C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-546
- Mfr. Part No.:
- 6214C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,023.77
(exc. VAT)
PHP4,506.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,023.77 |
*price indicative
- RS Stock No.:
- 706-546
- Mfr. Part No.:
- 6214C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65900N | |
| Dynamic Load Rating | 71.7kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65900N | ||
Dynamic Load Rating 71.7kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for reliability and efficiency in various applications. Designed with a pressed steel cage, this bearing is Ideal for radial contact, ensuring optimal performance in demanding environments. With internal and external diameters of 70 mm and 125 mm respectively, it provides robust support and stability. The Deep Groove design allows for effective load distribution, making it essential for dynamic and static load scenarios. This product is suitable for use in diverse industries, balancing high performance with durability. Its operational capabilities are further enhanced by minimum operation temperatures down to 233.15 °K and maximum limits reaching up to 393.15 °K, ensuring versatility in temperature-sensitive applications.
Operates effectively within a temperature range from 233.15 °K to 393.15 °K
Low mass of 1.07 kg contributes to overall lightweight design
Designed with a minimum fillet radius of 1.5 mm for smooth operational transitions
Dynamic clearance class C3 for flexible performance under varying conditions
Maximum shoulder diameter allows for versatile installations in different setups
Related links
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6213C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
