SNR 6213C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,190.25

(exc. VAT)

PHP3,573.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,190.25

*price indicative

RS Stock No.:
706-532
Mfr. Part No.:
6213C3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

105mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

26mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

65900N

Internal Clearance

C3

Dynamic Load Rating

71.7kN

Bore Type

Round

Series

602

Limiting Speed

617rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is expertly designed for a wide range of applications, providing reliable radial contact and superior performance. Featuring a robust pressed steel cage, this bearing ensures longevity and efficiency under demanding conditions. With an internal diameter of 65 mm and an external diameter of 120 mm, it caters to various mechanical systems while maintaining a mass of 0.99 kg for easy integration. Its operational capabilities are enhanced by a radial clearance class of C3, making it an Ideal choice for engineers seeking quality and precision in their machinery.

Min operating temperature of 233.15 °K ensures reliability in low-temperature environments

Max operating temperature of 393.15 °K accommodates high-temperature applications

Dynamic load rating of 63,500,000 mN supports heavy-duty performance

Fatigue limit load of 3,150,000 mN contributes to prolonged bearing life

Min shoulder diameter of 73 mm allows for optimal installation configurations

Max shoulder diameter of 112 mm provides flexibility in component compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy