SNR 6207HVZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 706-510
- Mfr. Part No.:
- 6207HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,003.08
(exc. VAT)
PHP3,363.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,003.08 |
*price indicative
- RS Stock No.:
- 706-510
- Mfr. Part No.:
- 6207HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 153kN | |
| Dynamic Load Rating | 27.1kN | |
| Bore Type | Round | |
| Series | 6207H | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 153kN | ||
Dynamic Load Rating 27.1kN | ||
Bore Type Round | ||
Series 6207H | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for high-speed applications, offering reliable performance and durability. Engineered with a pressed polyamide cage and protective shields on both sides, this bearing effectively minimises contamination, ensuring optimal functionality across various conditions. Its robust construction features a dynamic load rating of 27,100,000 mN and a static load rating of 15,300,000 mN, making it suitable for demanding operational environments. This bearing is Ideal for use in diverse industrial machinery, delivering exceptional stability and efficiency over extended periods.
Shields on both sides provide superior protection against contamination
Dynamic load rating ensures reliability in demanding environments
Static load capacity enables robust performance under varied conditions
Mass of 0.285 kg aids in reducing overall weight in machinery
Wide operating temperature range from 223.15 °K to 393.15 °K
Low frictional losses for improved energy efficiency
Related links
- SNR 6207F605 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F604 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207EEC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F600 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200 1 Row Ball Bearing - 35 mm ID, 72 mm OD
