SNR 6207HT200 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 706-508
- Mfr. Part No.:
- 6207HT200
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,787.53
(exc. VAT)
PHP8,722.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,787.53 |
*price indicative
- RS Stock No.:
- 706-508
- Mfr. Part No.:
- 6207HT200
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 153kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 27.1kN | |
| Series | 6207H | |
| Bore Type | Round | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 153kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 27.1kN | ||
Series 6207H | ||
Bore Type Round | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-performance applications, accommodating radial loads effectively while ensuring smooth operation in demanding conditions. This bearing, featuring a robust pressed steel cage and contact seals, is optimised for temperatures up to 200°C, making it Ideal for various industrial applications. Its precise dimensions and radial clearance class C4 ensure a reliable fit within machinery, contributing to overall efficiency and longevity. Whether in automotive or industrial settings, this bearing's design prioritises reliability and performance, providing a dependable solution for your mechanical needs.
C4 radial clearance class accommodates thermal expansion
Lightweight design at only 0.285 kg ensures reduced inertia in rotating systems
Dynamic load capacity of 27,100,000 mN supports heavy radial loads
Static load capacity of 15,300,000 mN ensures stability and performance under rest
Fatigue limit load rating of 700,000 mN guarantees longevity in high-use scenarios
Facilitates mechanical speed limits of 37,800 °/s, maximising operational efficiency
Versatile application potential in both automotive and industrial machinery
Related links
- SNR 6207F605 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F604 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207EEC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F600 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HVZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
