SNR 6207HT200ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 706-509
- Mfr. Part No.:
- 6207HT200ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,921.84
(exc. VAT)
PHP5,512.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,921.84 |
*price indicative
- RS Stock No.:
- 706-509
- Mfr. Part No.:
- 6207HT200ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15300N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 27100N | |
| Bore Type | Round | |
| Series | 6207H | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15300N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 27100N | ||
Bore Type Round | ||
Series 6207H | ||
Limiting Speed 4400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for precision performance in various applications, exhibiting exceptional durability and reliability. Featuring a pressed steel cage and sealed on both sides, this bearing accommodates radial loads while providing optimal performance at temperatures up to 200°C. Engineered with a dynamic load capacity of 27,100,000 mN and a static load capacity of 15,300,000 mN, it ensures longevity and stability under demanding conditions. The internal diameter of 35 mm and external diameter of 72 mm uniquely position this bearing for comprehensive operation across a range of machinery.
Mechanical limit speed of 26,400 °/s provides excellent rotational capabilities
Low minimum operating temperature of 233.15 °K supports usage in colder climates
High fatigue limit load of 700,000 mN enhances durability and lifecycle
Plug-and-play installation makes replacement quick and hassle-free
Max shoulder diameter options enable adaptability to different housing configurations
Related links
- SNR 6207F605 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F604 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207EEC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F600 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HVZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
