SNR 6207F604 1 Row Ball Bearing - 35 mm ID, 72 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,735.18

(exc. VAT)

PHP4,183.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,735.18

*price indicative

RS Stock No.:
706-504
Mfr. Part No.:
6207F604
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

15300N

Internal Clearance

C5

Bore Type

Round

Series

6207F

Limiting Speed

800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for high-performance applications in demanding environments. Built to withstand temperatures up to 350°C, this bearing features a pressed steel cage and shields on both sides, providing durability and reliability in rotation. With an internal diameter of 35 mm and external diameter of 72 mm, it is optimally engineered to support substantial loads while ensuring minimal radial clearance. This bearing is Ideal for various industrial applications, prioritising precision and efficiency in motion.

Offers a mass of 0.27 kg, ensuring a lightweight yet strong option for machinery

Employs a radial clearance class greater than C5 for superior performance

Supports a static load limit of 15,300,000 mN, Ideal for heavy-duty applications

Maintains mechanical limit speed of 480 °/s for increased operational efficiency

Minimises wear and tear with a minimum fillet radius of 1.1 mm

Delivers consistent performance with over rolling frequencies calculated for both inner and outer rings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy