SNR 6207F605 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 706-505
- Mfr. Part No.:
- 6207F605
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,585.39
(exc. VAT)
PHP2,895.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,585.39 |
*price indicative
- RS Stock No.:
- 706-505
- Mfr. Part No.:
- 6207F605
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 153kN | |
| Internal Clearance | C5 | |
| Bore Type | Round | |
| Series | 6207F | |
| Limiting Speed | 80rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 153kN | ||
Internal Clearance C5 | ||
Bore Type Round | ||
Series 6207F | ||
Limiting Speed 80rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing offers exceptional performance tailored for demanding applications. Designed with precision, this bearing achieves effective radial contact and is suitable for operations in environments reaching temperatures up to 350°C. The pressed steel cage enhances durability and reliability, making it perfect for various industrial setups. With key dimensions and specifications engineered for optimal fit, this bearing guarantees a seamless integration into your machinery, ensuring longevity and efficiency in motion applications.
Single row configuration provides reliable support and balanced load distribution
Radial clearance class exceeding C5 delivers improved performance under varying load conditions
Low mass at 0.285 kg facilitates smoother and more efficient operation
Min operating temperature of 233.15 °K ensures performance in cooler environments
Max operating temperature of 623.15 °K allows for high-temperature applications
Static load capacity of 15,300,000 mN accommodates heavy loads with ease
Over rolling frequencies for outer and inner rings optimised for enhanced operational efficiency
Mechanical limit speed capability of 480 °/s supports high-speed applications
Related links
- SNR 6207ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F604 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207EEC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F600 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HVZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
