SNR 6022C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

Subtotal (1 unit)*

PHP11,784.57

(exc. VAT)

PHP13,198.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,784.57

*price indicative

RS Stock No.:
706-436
Mfr. Part No.:
6022C3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

105mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

26mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

65900N

Dynamic Load Rating

71.7kN

Series

602

Bore Type

Round

Limiting Speed

617rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing designed for high-performance applications. This bearing excels in providing excellent support for radial and axial loads, ensuring optimal operational efficiency. engineered with precision, it features a robust design that enhances durability and reliability in various working environments. Ideal for use in electric motors, machinery, and automotive applications, the NTN 6022C3 is built to withstand demanding conditions while reducing friction and wear. Its innovative construction guarantees minimal maintenance and extended service life, making it a dependable choice for professionals seeking quality.

Designed for both radial and axial load support

Constructed with high-quality materials for enhanced durability

Optimised for low friction, resulting in improved efficiency

Suitable for a wide range of applications including motors and machinery

Robust design ensures longevity even in demanding conditions

Low maintenance requirements reduce downtime and operational costs

High performance under varying speeds and load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy