SNR 6017C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-413
- Mfr. Part No.:
- 6017C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,830.56
(exc. VAT)
PHP5,410.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,830.56 |
*price indicative
- RS Stock No.:
- 706-413
- Mfr. Part No.:
- 6017C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65900N | |
| Dynamic Load Rating | 71.7kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65900N | ||
Dynamic Load Rating 71.7kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing is engineered to deliver exceptional performance in various applications. This bearing features a pressed steel cage and is designed for radial contact, ensuring optimal load distribution and enhanced durability. With internal and external diameters of 85 mm and 130 mm respectively, it facilitates smooth and efficient operation even under high load conditions. The bearing is built to withstand temperature variations, operating effectively between -40°C and 120°C, making it Ideal for diverse industrial environments. Supported by NTN's commitment to quality and precision, this product integrates Advanced technology to ensure a reliable and long-lasting solution for your mechanical needs.
Designed for high radial load capacity, ensuring longevity and reliability
Equipped with a pressed steel cage for excellent lubricant retention
Features precise internal clearance class C3 for optimal performance
Operational temperatures range from -40°C to 120°C for versatility
Mass of 0.9 kg contributes to a sturdy and robust configuration
Fatigue limit load rated at 1,890,000 mN for reliability under cyclic loading
Low friction characteristics enhance efficiency and reduce energy consumption
Robust design ensures effective running with minimal maintenance required
Related links
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6207C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6209C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6213C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
