NTN 7907UCG/GNP42 Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- RS Stock No.:
- 706-375
- Mfr. Part No.:
- 7907UCG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP19,086.19
(exc. VAT)
PHP21,376.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,086.19 |
*price indicative
- RS Stock No.:
- 706-375
- Mfr. Part No.:
- 7907UCG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Static Load Rating | 10.3kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 15.2kN | |
| Series | 79 Series | |
| Limiting Speed | 41700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Static Load Rating 10.3kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 15.2kN | ||
Series 79 Series | ||
Limiting Speed 41700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is designed to meet the rigorous demands of modern engineering applications. Offering exceptional performance, it features a dynamic load capacity of up to 15,200,000 mN, ensuring reliability even in the most challenging environments. With a Compact design, an internal diameter of 35 mm and an external diameter of 55 mm, this bearing is engineered for high-speed operation and improved efficiency. Its robust construction and precision class P42 guarantee accuracy and longevity, making it an Ideal choice for various machinery and equipment.
High precision manufacturing ensures accurate performance in applications
Dynamic load capacity reaching 15,200,000 mN supports heavy-duty usage
Compact dimensions allow for versatile installation in limited spaces
Stable operation at high speeds with oil and grease lubrication options
Low mass of 0.07 kg reduces the overall weight of machinery
Optimised axial and radial rigidity for enhanced performance and stability
Wide operating temperature range makes it suitable for various environments
Designed to minimise friction, improving overall machine efficiency
Related links
- NSK 7907A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NTN 7007UCG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NTN 7007UADG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NSK 7907A5TRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- SKF 71907 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- SKF 71907 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
