SKF 71907 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- RS Stock No.:
- 460-541
- Mfr. Part No.:
- 71907 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP28,181.73
(exc. VAT)
PHP31,563.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,181.73 |
*price indicative
- RS Stock No.:
- 460-541
- Mfr. Part No.:
- 71907 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 9.75kN | |
| Standards/Approvals | RoHS | |
| Series | 71907 | |
| Limiting Speed | 26000rpm, 40000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 9.75kN | ||
Standards/Approvals RoHS | ||
Series 71907 | ||
Limiting Speed 26000rpm, 40000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing offers unmatched performance for high-capacity applications. Designed to accommodate both radial and axial loads acting simultaneously, this bearing excels in settings where heavy loads and high speeds are commonplace. Featuring a uniquely engineered design, it ensures minimal friction and high running accuracy, making it ideal for precision machinery and equipment. Its universally matchable structure facilitates effective load sharing, allowing for installation in various configurations, such as back-to-back or face-to-face arrangements. This bearing is manufactured with top-quality bearing steel to ensure durability and longevity, while its lightweight construction enhances operational efficiency.
Accommodates radial and axial loads in one direction for versatile application
Engineered for high running accuracy contributing to enhanced performance
Facilitates easy and effective load sharing without the need for additional components
Manufactured from premium bearing steel for extended product lifespan
Designed to operate efficiently under varying speed and load conditions
Compact design ensures space saving installation without compromise to performance
Meets stringent tolerances for reliability in critical applications
Related links
- SKF 71907 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- SKF 7006 CDGA/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 12 mm Race Width
- SKF 7007 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7207 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7003 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- SKF 7211 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7011 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7202 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
