SNR 2216K 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 706-362
- Mfr. Part No.:
- 2216K
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP16,255.53
(exc. VAT)
PHP18,206.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,255.53 |
*price indicative
- RS Stock No.:
- 706-362
- Mfr. Part No.:
- 2216K
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 19900N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 48500N | |
| Bore Type | Tapered | |
| Series | 2216K | |
| Limiting Speed | 5900rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 19900N | ||
Internal Clearance CN | ||
Dynamic Load Rating 48500N | ||
Bore Type Tapered | ||
Series 2216K | ||
Limiting Speed 5900rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR double-row self-aligning ball bearing is designed to offer exceptional performance and reliability in various applications. This bearing features a pressed steel cage and tapered bore, allowing for effective self-alignment and stability even in misalignment conditions. With an internal diameter of 80 mm and external diameter of 140 mm, it accommodates significant loads while maintaining precision. The bearing's robust construction ensures durability under variable operating temperatures, making it a VITAL component for machinery that demands reliability and efficiency. Suitable for diverse industrial uses, this bearing is a preferred choice for reliability in performance and engineering excellence.
Double-row design provides enhanced load-carrying capacity and stability
Self-aligning feature compensates for shaft misalignment effortlessly
Pressed steel cage construction ensures durability under rigorous conditions
Tapered bore design optimises the fit and performance of the bearing
Dynamic load capacity of 48.5 million mN supports heavy operational demands
Static load capacity of 19.9 million mN ensures reliability during stationary conditions
Fatigue limit load of 860,000 mN enhances long-term operational life
Operating temperature range from -40°C to 120°C accommodates diverse environments
Min shoulder radii allow for smooth operation in confined spaces
Reference thermal speed of 32,400 °/s offers efficient performance
Related links
- SNR 2216 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2216KC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
