NTN 1216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 705-290
- Mfr. Part No.:
- 1216SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,137.81
(exc. VAT)
PHP11,354.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,137.81 |
*price indicative
- RS Stock No.:
- 705-290
- Mfr. Part No.:
- 1216SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 17kN | |
| Dynamic Load Rating | 40kN | |
| Series | 12 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 17kN | ||
Dynamic Load Rating 40kN | ||
Series 12 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is meticulously engineered for optimal performance in various applications. This bearing combines reliability and versatility, featuring a pressed steel cage that supports efficient operation under radial and axial loads. Designed with precision in mind, it accommodates misalignment, ensuring a smooth and effective rotation even in demanding environments. With its robust construction, this bearing serves as an Ideal choice for machinery that requires dependable operation and minimal downtime. The product is especially suitable for use in industrial and commercial settings, highlighting its essential role in maintaining equipment efficiency and longevity.
Self aligning design allows for automatic adjustment to misalignment
Pressed steel cage contributes to weight reduction and enhanced durability
Internal diameter of 80 mm facilitates compatibility with a range of machinery
Dynamic load capacity of 40000000 mN ensures reliability in demanding applications
Static load capacity of 17000000 mN supports high loads without deformation
Fatigue limit load of 680000 mN enhances longevity under repeated stress
Oil lubrication limit speed of 30000 °/s guarantees high speed performance
Grease lubrication limit speed of 24000 °/s promotes versatility in lubrication methods
Wide operating temperature range from 253.15 °K to 393.15 °K accommodates diverse environments
Min shoulder diameter of 89 mm and max shoulder diameter of 131 mm ensures versatile fit
Related links
- NTN 1216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2216 80 mm ID 2 Row Ball Bearing -, 140 mm OD
