NTN 2216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 704-950
- Mfr. Part No.:
- 2216SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,255.53
(exc. VAT)
PHP18,206.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,255.53 |
*price indicative
- RS Stock No.:
- 704-950
- Mfr. Part No.:
- 2216SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 19.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 49kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 19.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 49kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 5000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for superior performance in various applications requiring reliability and robustness. Designed with a pressed steel cage and tapered bore, this bearing ensures self-alignment and reduces friction, contributing to extended operational lifespan. With an internal diameter of 80 mm and an external diameter of 140 mm, the bearing is optimally structured for various machinery setups. The combination of its dynamic and static load capacities makes it Ideal for high-load applications, while its operational temperature range supports diverse environments, enhancing versatility. Its precision class rating ensures consistent performance, setting the standard for quality in mechanical solutions.
Self-aligning design minimises friction and improves wear resistance
Pressed steel cage enhances structural integrity and durability
Tapered bore for easy installation and alignment within equipment
Dynamic load capacity of 49000000 mN suitable for demanding applications
Static load capacity of 19900000 mN provides reliable performance under heavy loads
Fatigue limit load of 1300000 mN assures longevity through varying operational conditions
Operational temperature range between -20 °C to 120 °C accommodates a wide variety of environments
Radial clearance class CN ensures compatibility with standard operational requirements
Related links
- NTN 2216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2216 80 mm ID 2 Row Ball Bearing -, 140 mm OD
