NTN 2216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 704-947
- Mfr. Part No.:
- 2216S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,255.53
(exc. VAT)
PHP18,206.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,255.53 |
*price indicative
- RS Stock No.:
- 704-947
- Mfr. Part No.:
- 2216S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 19.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 49kN | |
| Series | 22 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 19.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 49kN | ||
Series 22 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide robust support in various engineering applications. Constructed with a pressed steel cage and an open design, it effectively accommodates misalignments while minimising friction. With an internal diameter of 80 mm and an external diameter of 140 mm, this bearing ensures high durability and performance under different load conditions. Its precision class P0 guarantees reliable operation, while the dynamic load capacity of 49,000,000 mN makes it Ideal for demanding environments. This bearing is engineered to withstand extreme temperatures, ensuring longevity and dependability in a range of applications.
Double-row configuration enhances stability and load distribution
Self-aligning design compensates for misalignments reducing wear
Pressed steel cage for increased reliability and reduced friction
Wide operating temperature range from -20°C to 120°C suitable for various environments
Dynamic load capacity of 49000000 mN for heavy-duty applications
Static load capacity of 19900000 mN for enhanced durability
Fatigue limit load of 1300000 mN for extended lifespan
Lower and upper axial load coefficients provide flexibility in applications
Related links
- NTN 2216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2216 80 mm ID 2 Row Ball Bearing -, 140 mm OD
