NTN 2216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 704-951
- Mfr. Part No.:
- 2216SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,255.53
(exc. VAT)
PHP18,206.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,255.53 |
*price indicative
- RS Stock No.:
- 704-951
- Mfr. Part No.:
- 2216SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 19.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 49kN | |
| Bore Type | Tapered | |
| Series | 22 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 19.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 49kN | ||
Bore Type Tapered | ||
Series 22 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is an essential component designed for enhanced durability and reliability in various machinery applications. Engineered with a pressed steel cage and a tapered bore, this bearing allows for excellent alignment and minimizes friction, ensuring optimal performance in demanding conditions. With an internal diameter of 80 mm and external diameter of 140 mm, it supports efficient load distribution and longevity. Whether used in industrial equipment or automotive systems, this bearing proves indispensable for maintaining operational effectiveness and reducing maintenance costs.
Self aligning design accommodates misalignments without performance loss
Pressed steel cage provides robust structure and long term resilience
Tapered bore facilitates improved load carrying capabilities
Dynamic load capacity of 49000000 mN enhances reliability under diverse load conditions
Low friction design optimises efficiency and reduces energy consumption
Wide operating temperature range ensures adaptability in various environments
Mass of 2.02 kg supports heavy duty applications without compromising performance
Static load capacity of 19900000 mN adds to durability and strength
Liberal lubrication limits of 30000 °/s (oil) and 24000 °/s (grease) promote smooth operation
Compatible sleeve reference enhances assembly options and flexibility
Related links
- NTN 1216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2216 80 mm ID 2 Row Ball Bearing -, 140 mm OD
