SNR 2216KC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 704-946
- Mfr. Part No.:
- 2216KC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP16,255.53
(exc. VAT)
PHP18,206.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,255.53 |
*price indicative
- RS Stock No.:
- 704-946
- Mfr. Part No.:
- 2216KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 199kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 48.5kN | |
| Bore Type | Tapered | |
| Series | 2216K | |
| Limiting Speed | 5900rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 199kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 48.5kN | ||
Bore Type Tapered | ||
Series 2216K | ||
Limiting Speed 5900rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing offers a robust solution for applications that require effective load distribution and alignment flexibility. Designed with precision engineering, this bearing features a tapered bore and a pressed steel cage for enhanced durability and performance. It is suitable for a variety of industrial settings due to its capability to accommodate misalignment, thereby increasing operational efficiency. This bearing is engineered to withstand considerable dynamic and static loads, making it Ideal for demanding environments. With a maximum operating temperature of 393.15 °K, it ensures reliability under varying thermal conditions, providing a dependable choice for your machinery.
Static load capacity of 19,900,000 mN ensures dependable operation under static conditions
Fatigue limit load of 860,000 mN signifies durability for extended use
Operating temperature range from 233.15 °K to 393.15 °K expands its versatility
Designed for ease of installation, reducing downtime during maintenance
Related links
- SNR 2216 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2216K 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2216 ETN9 80 mm ID 2 Row Ball Bearing -, 140 mm OD
