NTN 6908LLBC3/5K 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- RS Stock No.:
- 705-914
- Mfr. Part No.:
- 6908LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,403.97
(exc. VAT)
PHP6,052.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,403.97 |
*price indicative
- RS Stock No.:
- 705-914
- Mfr. Part No.:
- 6908LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 8900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13.5kN | |
| Series | 690 | |
| Bore Type | Round | |
| Limiting Speed | 1834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 8900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13.5kN | ||
Series 690 | ||
Bore Type Round | ||
Limiting Speed 1834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly engineered for optimal performance in a variety of applications. Designed to support radial loads, it features a pressed steel cage and non-contact Seals that ensure efficient operation while minimising friction. With a robust internal diameter of 40 mm and an external diameter of 62 mm, this bearing delivers exceptional reliability, making it an Ideal choice for professionals seeking durability and high load capacity.
Single row design ensures effective handling of both radial loads and axial loads in one direction
Pressed steel cage optimises space utilisation and contributes to overall weight savings
Non-contact Seals enhance lubrication retention, extending the lifespan of the bearing
Radial clearance class C3 accommodates broader operational conditions, enhancing operational stability
Designed for a dynamic load capacity of 13,500,000 mN, ensuring high performance under stress
Static load capacity of 8,900,000 mN is Ideal for stationary applications
Fatigue limit load of 645,000 mN contributes to a longer service life amidst repeated loads
Wide temperature range of -25°C to 110°C supports varied operational environments
Maximum grease lubrication limit speed of 66,000 °/s enables high-speed applications
Related links
- NTN 6908LLB/5K 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908LLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908ZZC3/2AS 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 61908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
