NTN 6908LLB/5K 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- RS Stock No.:
- 705-913
- Mfr. Part No.:
- 6908LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,403.97
(exc. VAT)
PHP6,052.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,403.97 |
*price indicative
- RS Stock No.:
- 705-913
- Mfr. Part No.:
- 6908LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 8900N | |
| Dynamic Load Rating | 13.5kN | |
| Series | 690 | |
| Bore Type | Round | |
| Limiting Speed | 1834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 8900N | ||
Dynamic Load Rating 13.5kN | ||
Series 690 | ||
Bore Type Round | ||
Limiting Speed 1834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered for optimal performance in a variety of applications. Designed with a pressed steel cage and non-contact Seals on both sides, this bearing offers exceptional reliability and efficiency. With an internal diameter of 40 mm and an external diameter of 62 mm, it effortlessly accommodates radial contact trends, ensuring smooth operation. The bearing is adaptable to different environments, with a broad operating temperature range, making it suitable for diverse industrial needs. Its impressive dynamic load capacity of 13,500,000 mN guarantees enduring performance, enabling users to Trust in its endurance and quality under pressure.
Internal diameter of 40 mm allows for versatile applications
External diameter of 62 mm supports increased load-bearing capabilities
Designed with a pressed steel cage for enhanced structural stability
Non-contact Seals on both sides protect against contaminants while reducing friction
Dynamic load capacity of 13,500,000 mN ensures robust performance
Static load capacity of 8,900,000 mN for reliable operation even in stationary conditions
Fatigue limit load of 645,000 mN enhances lifespan and reliability
Wide temperature range from -25°C to 110°C accommodates various operating environments
Precision-engineered with a radial clearance class of CN for efficient performance
Minimum and maximum shoulder diameters ensure compatibility with a range of shafts
Related links
- NTN 6908LLBC3/5K 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908LLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908ZZC3/2AS 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 61908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
