NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 699-513
- Mfr. Part No.:
- 6308ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,726.48
(exc. VAT)
PHP1,933.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,726.48 |
*price indicative
- RS Stock No.:
- 699-513
- Mfr. Part No.:
- 6308ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 24000N | |
| Dynamic Load Rating | 45kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 1300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 24000N | ||
Dynamic Load Rating 45kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 1300rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is meticulously engineered for reliable radial contact and superb performance in a range of applications. With a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contaminants, making it Ideal for demanding environments. Designed with precision, it exhibits exceptional dynamic and static load capacities, enabling efficient operation even under high stress. Whether utilized in industrial machinery or automotive systems, this bearing guarantees operational longevity and enhanced performance.
Single-row configuration delivers efficient load distribution
Deep groove design accommodates both axial and radial loads
Pressed steel cage ensures durability and high performance under pressure
Shields on both sides provide enhanced protection against dust and contaminants
Dynamic load capacity of 45,000,000 mN supports heavy-duty applications
Static load capacity of 24,000,000 mN ensures stability and reliability
Fatigue limit load of 1,830,000 mN enhances durability over time
Grease lubrication limit speed of 46,800 °/s facilitates smooth operation
Optimal operating temperature range enhances flexibility in various environments
Compact design with minimal internal clearance promotes efficiency
Related links
- NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308NR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZNR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
