NTN 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 700-161
- Mfr. Part No.:
- 6308C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,594.58
(exc. VAT)
PHP4,025.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,594.58 |
*price indicative
- RS Stock No.:
- 700-161
- Mfr. Part No.:
- 6308C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 45kN | |
| Bore Type | Round | |
| Series | 6308 | |
| Limiting Speed | 13000rpm | |
| Flange Outside Diameter | 90mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 45kN | ||
Bore Type Round | ||
Series 6308 | ||
Limiting Speed 13000rpm | ||
Flange Outside Diameter 90mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Deep groove ball bearing is engineered for outstanding radial contact and is Ideal for a diverse range of applications where durability and performance are paramount. This product represents an exemplary blend of quality and efficiency, designed to support high loads while maintaining operational reliability. Crafted with a pressed steel cage, this bearing offers openness for easy lubrication and efficient heat dissipation. With an internal diameter of 40 mm and an external diameter of 90 mm, it is perfectly suited for use in various machinery and equipment.
Designed with a dynamic load capacity of 42.9 MN, ensuring robust performance under pressure
Static load rating of 24.0 MN, providing reliability in stationary applications
Fatigue limit load of 1.09 MN enhances longevity and reduces maintenance needs
Educational thermal speed limit of 54,000 rpm, enabling high-speed operations
Maximum operating temperatures of 233.15 °K to 393.15 °K ensures versatility across environments
Includes specific bearing frequencies for optimal performance analysis
Constructed with a radial clearance class of C4, ensuring sufficient space for operation under heavy loads
Min shoulder diameter IR of 48 mm aids in effective installation and application compatibility
Related links
- NTN 6308ZNR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308NR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308CM 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
