NTN 6308ZNR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 698-917
- Mfr. Part No.:
- 6308ZNR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,810.38
(exc. VAT)
PHP5,387.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,810.38 |
*price indicative
- RS Stock No.:
- 698-917
- Mfr. Part No.:
- 6308ZNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 45kN | |
| Series | 6308 | |
| Bore Type | Round | |
| Limiting Speed | 7800rpm | |
| Flange Outside Diameter | 90mm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 45kN | ||
Series 6308 | ||
Bore Type Round | ||
Limiting Speed 7800rpm | ||
Flange Outside Diameter 90mm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for excellence, combining robust performance with exceptional reliability. Ideal for radial contact applications, this bearing features a pressed steel cage and a single-row design, ensuring optimal load distribution and stability. With an internal diameter of 40 mm and an external diameter of 90 mm, it caters to a variety of mechanical setups. Its unique attributes, such as the snap ring and groove on the outer diameter, provide enhanced security and ease of installation, making it a versatile choice for numerous industrial and engineering applications.
Constructed with high-quality materials for increased durability
Designed with a pressed steel cage for optimal performance
Snap ring feature allows for easy assembly and secure positioning
Meets dynamic load requirements of up to 45,000,000 mN
Dynamic coefficient Value of 13.2 for optimal operational efficiency
Capable of withstanding extensive operational speeds of up to 55,200 °/s under oil lubrication
Flexible temperature range, functioning effectively between -40°C and 120°C
Lightweight design at 0.63 kg for easy handling and installation
Minimises maintenance needs with robust construction
Related links
- NTN 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308NR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308CM 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
