NTN 6308CM 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 699-504
- Mfr. Part No.:
- 6308CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,501.96
(exc. VAT)
PHP1,682.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,501.96 |
*price indicative
- RS Stock No.:
- 699-504
- Mfr. Part No.:
- 6308CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 24000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 45kN | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 1300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 24000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 45kN | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 1300rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver robust performance and reliability in a variety of applications. Designed for radial contact, this bearing features a pressed steel cage that contributes to its durability. Its mass of just 0.63 kg enhances efficiency while maintaining strength. Capable of enduring static loads of up to 24,000,000 mN and dynamic loads of 45,000,000 mN, this bearing is built for longevity and stability, making it an Ideal choice for machinery requiring precise and consistent motion. With optimal operating temperature limits from -40°C to 120°C, it offers excellent versatility across diverse environments.
Constructed with a pressed steel cage to ensure longevity and reliability
Designed for radial contact, delivering stable performance in various machinery applications
Rated for a dynamic load capacity of 45,000,000 mN, ensuring durability under heavy operation
Offers a static load capacity of 24,000,000 mN for enhanced stability
Lightweight at 0.63 kg, promoting efficiency without compromising strength
Operates effectively under temperature extremes ranging from -40°C to 120°C
Min fillet radius of 1.5 mm facilitates optimal installation and reduces stress concentrations
Max shoulder diameters support varied installation conditions, ensuring versatility
Related links
- NTN 6308ZNR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308NR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
