NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 699-507
- Mfr. Part No.:
- 6308LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,954.68
(exc. VAT)
PHP2,189.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,954.68 |
*price indicative
- RS Stock No.:
- 699-507
- Mfr. Part No.:
- 6308LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24000N | |
| Dynamic Load Rating | 45kN | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 884rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24000N | ||
Dynamic Load Rating 45kN | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 884rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is meticulously designed for radial contact applications, ensuring enhanced performance and durability. This bearing features a pressed steel cage and is equipped with contact Seals on both sides to provide protection against contaminants, making it an Ideal choice for various industrial applications. With an internal diameter of 40 mm and an external diameter of 90 mm, this ball bearing delivers reliable performance under demanding conditions. Its robust construction, coupled with a radial clearance class of C3, ensures longevity and enhances operation efficiency in machinery that requires precision and reliability.
Capable of handling dynamic loads of up to 45,000,000 mN, showcasing its strength
Static load capacity reaches 24,000,000 mN, making it suitable for heavy loads
Fatigue limit load of 1,830,000 mN ensures prolonged service life
Minimum operating temperature of -25°C for versatility in diverse environments
Maximum operating temperature of 110°C supports high-performance applications
Lightweight design, with a mass of only 0.63 kg, facilitates easy installation
Related links
- NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308NR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZNR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
