NTN 6908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- RS Stock No.:
- 699-014
- Mfr. Part No.:
- 6908
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,581.20
(exc. VAT)
PHP4,010.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,581.20 |
*price indicative
- RS Stock No.:
- 699-014
- Mfr. Part No.:
- 6908
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.9kN | |
| Dynamic Load Rating | 13.5kN | |
| Bore Type | Round | |
| Series | 69 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 8.9kN | ||
Dynamic Load Rating 13.5kN | ||
Bore Type Round | ||
Series 69 | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is a high-performance component designed to efficiently handle radial loads in various applications. Its robust construction features a pressed steel cage and an open design, making it Ideal for environments where space is at a premium. With an internal diameter of 40 mm and an external diameter of 62 mm, this bearing caters to diverse engineering needs while ensuring reliable operation. It is engineered to withstand dynamic loads of 13,500,000 mN and static loads up to 8,900,000 mN, providing a dependable solution for both lubrication types oil and grease. This bearing not only minimises friction but also enhances the longevity of machinery, making it an essential choice for precision engineering tasks.
Robust pressed steel cage enhances durability and performance
Open design allows for easy lubrication access and maintenance
Suitable for handling high dynamic and static loads efficiently
Operates effectively at high speeds with oil and grease lubrication
Optimised dimensions ensure a perfect fit in multiple applications
Minimises friction, contributing to smoother operation and reduced wear
Designed to perform in a wide temperature range, enhancing versatility
Related links
- NSK 6908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908LLBC3/5K 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908LLB/5K 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908ZZC3/2AS 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908LLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- FAG 61908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61908-2RZ 1 Row Ball Bearing - 40 mm ID, 62 mm OD
