NTN 6848JR 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- RS Stock No.:
- 705-910
- Mfr. Part No.:
- 6848JR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP102,585.24
(exc. VAT)
PHP114,895.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,585.24 |
*price indicative
- RS Stock No.:
- 705-910
- Mfr. Part No.:
- 6848JR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 240mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 300mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 112000N | |
| Dynamic Load Rating | 85kN | |
| Series | 684 | |
| Bore Type | Round | |
| Limiting Speed | 317rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 240mm | ||
Product Type Ball Bearing | ||
Outside Diameter 300mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 112000N | ||
Dynamic Load Rating 85kN | ||
Series 684 | ||
Bore Type Round | ||
Limiting Speed 317rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for radial contact applications, featuring a pressed steel cage for durability and efficiency. It ensures optimal performance across various industrial environments thanks to its robust construction and versatile specifications. With an internal diameter of 240 mm and an external diameter of 300 mm, this bearing offers excellent load distribution capabilities, accommodating demanding conditions with ease. Built to withstand rigorous operational requirements, it supports both oil and grease lubrication, ensuring longevity and reliability under varying temperatures.
Designed for radial contact applications, providing superior performance
Pressed steel cage enhances structural integrity and reliability
Internal diameter of 240 mm for adaptable fitting in diverse machinery
External diameter of 300 mm allows for increased load capacity
Effective in both oil and grease lubrication scenarios, catering to different operational needs
Dynamic load capacity of 85,000,000 mN ensures excellent load-bearing ability
Static load capacity of 112,000,000 mN supports heavy-duty applications
Fatigue limit load of 5,100,000 mN guarantees prolonged service life
Min operating temperature of -40°C to suit various climates and conditions
Max operating temperature of 120°C for resilience in demanding environments
Related links
- NSK 6848M 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- SKF 51148 M 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- SKF 61848 MA 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- FAG 61848-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 300 mm OD
- SKF 16048 MA 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- SKF 6048 MA/C3 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- SKF 51248 M 1 Row Ball Bearing - 240 mm ID, 340 mm OD
- SKF 61948 MA 1 Row Ball Bearing - 240 mm ID, 320 mm OD
