NSK 6848M 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- RS Stock No.:
- 639-983
- Mfr. Part No.:
- 6848M
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP73,993.34
(exc. VAT)
PHP82,872.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,993.34 |
*price indicative
- RS Stock No.:
- 639-983
- Mfr. Part No.:
- 6848M
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 240mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 300mm | |
| Race Width | 28mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 137kN | |
| Dynamic Load Rating | 108kN | |
| Bore Type | Round | |
| Limiting Speed | 2000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 300mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 240mm | ||
Product Type Ball Bearing | ||
Outside Diameter 300mm | ||
Race Width 28mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 137kN | ||
Dynamic Load Rating 108kN | ||
Bore Type Round | ||
Limiting Speed 2000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 300mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for excellence in demanding applications, providing reliable performance with its robust construction. This bearing, designed with precision, accommodates high radial loads while ensuring minimal maintenance due to its versatile lubrication options. With its innovative features such as a bore diameter of 240 mm and a maximum outside diameter of 300 mm, it is Ideal for various industrial machinery uses. Its design optimally balances load capacity and operational efficiency, making it an excellent choice for ensuring durability and longevity in bearing performance.
Robust construction offers exceptional load capacity
Designed to handle high radial loads for enhanced reliability
Grease and oil-bath lubrication options facilitate flexible maintenance
Diameter specifications of 240 mm bore and 300 mm outside ensure versatile application
Chamfer dimensions of 2 mm contribute to smooth operation
Basic dynamic load rating of 108,000 N supports heavy-duty applications
Static load rating of 137,000 N ensures stability under various conditions
Radius of shaft or housing fillet maximised at 2 mm to reduce stress concentrations
Number of balls at 26 optimally distributed for balanced performance
Precision ball diameter of 17.462 mm enhances operational efficiency
Related links
- NTN 6848JR 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- SKF 51148 M 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- SKF 61848 MA 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- FAG 61848-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 300 mm OD
- SKF 16048 MA 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- SKF 6048 MA/C3 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- SKF 51248 M 1 Row Ball Bearing - 240 mm ID, 340 mm OD
- SKF 61948 MA 1 Row Ball Bearing - 240 mm ID, 320 mm OD
