NTN 6828LLUC3/2AS 1 Row Ball Bearing - 140 mm ID, 175 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP35,443.17

(exc. VAT)

PHP39,696.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,443.17

*price indicative

RS Stock No.:
705-902
Mfr. Part No.:
6828LLUC3/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

140mm

Outside Diameter

175mm

Race Width

18mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

44500N

Dynamic Load Rating

42.5kN

Series

682

Bore Type

Round

Limiting Speed

334rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for robust performance in a variety of applications, ensuring smooth operation with minimal friction. It features an internal diameter of 140 mm, complemented by a 175 mm external diameter. The accompanying pressed steel cage and contact Seals on both sides enhance durability and reliability under challenging conditions. Built to sustain significant loads with a dynamic load rating of 42,500,000 mN and static load rating of 44,500,000 mN, this bearing is a perfect choice for those seeking both strength and longevity in mechanical systems.

Designed for radial contact, ensuring efficient load distribution

Robust, pressed steel cage offers high strength and durability

Contact Seals on both sides provide superior protection against contaminants

Dynamic load capacity enhances performance in high-demand applications

Static load capacity allows for reliable performance under heavy loads

Optimised for high-speed applications with grease lubrication limit speed of 12,000 °/s

Broad operational temperature range ensures functionality in diverse environments

Precision manufacturing details like minimum shoulder diameter contribute to accurate fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy