NSK 6828DDU 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- RS Stock No.:
- 639-981
- Mfr. Part No.:
- 6828DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP21,954.85
(exc. VAT)
PHP24,589.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,954.85 |
*price indicative
- RS Stock No.:
- 639-981
- Mfr. Part No.:
- 6828DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 175mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 48kN | |
| Dynamic Load Rating | 42kN | |
| Bore Type | Round | |
| Limiting Speed | 1900rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 175mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 175mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 48kN | ||
Dynamic Load Rating 42kN | ||
Bore Type Round | ||
Limiting Speed 1900rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 175mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for high performance in demanding applications. Designed to facilitate reliable rotational motion, this bearing optimally handles radial loads while providing excellent support for axial loads as well. With precision manufacturing, it boasts a bore diameter of 140 mm and an outside diameter of 175 mm, making it suitable for various mechanical setups. The Advanced design also features a chamfer dimension that minimizes edge stress, ensuring longevity and optimal function. Whether for industrial or commercial use, this bearing excels in greased environments at speeds up to 1900 min-1, allowing for enhanced efficiency and durability in operations.
Provides enhanced stability under both radial and axial loads
Utilises a chamfer dimension of 1.1 mm to reduce stress at edges
Accommodates high speeds of up to 1900 min-1 with grease lubrication
Offers Basic dynamic load rating of 42,000 N for robust performance
Features a Basic static load rating of 48,000 N for reliable operation
Designed with precision for optimal fit in various assemblies
Includes a minimum shaft abutment diameter of 146.5 mm for secure seating
Made with 26 balls and a 10.319 mm ball diameter for smooth rotation
Calculates a factor of 17.3 for enhanced operational efficiency
Weighs approximately 0.832 kg, lending efficiency to handling and installation
Related links
- NTN 6828 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828-2RZ 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828LLU/5K 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828/C3 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828LLUC3/2AS 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
