NTN 6828 1 Row Ball Bearing - 140 mm ID, 175 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP24,244.07

(exc. VAT)

PHP27,153.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,244.07

*price indicative

RS Stock No.:
704-491
Mfr. Part No.:
6828
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

140mm

Product Type

Ball Bearing

Outside Diameter

175mm

Race Width

18mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

44.5kN

Internal Clearance

CN

Dynamic Load Rating

42.5kN

Series

68

Bore Type

Round

Limiting Speed

3400rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

175mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for precision and reliability in various industrial applications. This versatile bearing is characterised by its radial contact design and a pressed steel cage, providing optimal performance under radial loads. Suitable for high-speed operations, it ensures longevity and efficiency, making it an Ideal choice for applications requiring robust bearing solutions. With an internal diameter of 140 mm and an external diameter of 175 mm, this bearing's dimensions are tailored for seamless integration into machinery, ensuring smooth operation even in demanding conditions.

Designed for high-speed functionality with an oil lubrication limit speed of 24000 °/s

Features an excellent dynamic load capacity of 42500000 mN, enhancing durability during use

Incorporates a static load capacity of 44500000 mN, providing strong support for stationary applications

Constructed with a minimal fillet radius of 1.1 mm, ensuring compatibility with various shaft and housing designs

Offers a radial clearance class CN, optimising performance across a range of operating conditions

Achieves a maximum operating temperature of 393.15 °K, suitable for both industrial and commercial applications

Lightweight at just 0.85 kg, promoting easier handling and installation

Reliable fatigue limit load of 2350000 mN, ensuring longer service life under fluctuating loads

Designed with maximum shoulder diameters of 168.5 mm and minimum shoulder diameters of 146.5 mm for precise fit

Durable construction featuring a pressed steel cage, adding strength and stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy