NTN 6828LLU/5K 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- RS Stock No.:
- 705-901
- Mfr. Part No.:
- 6828LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP35,443.17
(exc. VAT)
PHP39,696.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,443.17 |
*price indicative
- RS Stock No.:
- 705-901
- Mfr. Part No.:
- 6828LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 175mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 44500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 42.5kN | |
| Bore Type | Round | |
| Series | 682 | |
| Limiting Speed | 334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 175mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 44500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 42.5kN | ||
Bore Type Round | ||
Series 682 | ||
Limiting Speed 334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers robust performance for a variety of radial contact applications. Engineered with a pressed steel cage and contact Seals on both sides, this bearing provides effective protection against contaminants while ensuring smooth rotation. Designed for high reliability, it accommodates axial loads and maintains precision in demanding conditions. With an internal diameter of 140 mm and an external diameter of 175 mm, this bearing is suitable for various industrial setups.
Dynamic load rating of 42,500,000 mN ensures high-performance capability
Static load rating of 44,500,000 mN supports heavy-duty applications
Fatigue limit load of 2,350,000 mN enhances durability and longevity
Designed with a minimum fillet radius of 1.1 mm for optimal fit
Accommodates a maximum lubrication limit speed of 12,000 °/s
Min operating temperature of -25 °C and max operating temperature of 110 °C for versatile usage
Minimum shoulder diameter of 146.5 mm and maximum of 168.5 mm facilitates perfect installation
Incorporates a reliable radial clearance class for consistent performance
Related links
- NTN 6828 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828LLUC3/2AS 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NSK 6828DDU 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828-2RZ 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828/C3 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
