NTN 6828C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
- RS Stock No.:
- 705-900
- Mfr. Part No.:
- 6828C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP26,856.98
(exc. VAT)
PHP30,079.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,856.98 |
*price indicative
- RS Stock No.:
- 705-900
- Mfr. Part No.:
- 6828C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 175mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 44.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 42.5kN | |
| Series | 68 Series | |
| Bore Type | Round | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 175mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 44.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 42.5kN | ||
Series 68 Series | ||
Bore Type Round | ||
Limiting Speed 4000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver outstanding performance in a variety of applications. Designed with a pressed steel cage and radial contact, this bearing ensures efficient operation and durability. With optimal internal and external diameters of 140 mm and 175 mm respectively, it occupies minimal space while maintaining robust load handling capabilities. Its design accommodates a radial clearance class of C3, facilitating better operation under high load and speed conditions. The NTN 6828C3 is SUREFIRE to perform effectively, whether subjected to dynamic or static loads, showcasing its strength across multiple industrial uses.
Constructed with a pressed steel cage for superior durability
Optimised internal diameter of 140 mm enhances fitting accuracy
External diameter of 175 mm allows for versatile application suitability
Radial clearance class C3 enables efficient performance under varying load conditions
Dynamic load capacity of 42.5 million mN ensures high reliability
Static load capacity of 44.5 million mN improves performance longevity
Fatigue limit load of 2.35 million mN supports heavy-duty usage
Temperature operating limits from -40°C to 120°C ensure adaptability in diverse environments
Ideal for oil or grease lubrication; maximises service life
Designed for quick assembly and minimal maintenance
Related links
- NTN 6828ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828LLU/5K 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828LLUC3/2AS 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NSK 6828DDU 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828-2RZ 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828/C3 1 Row Ball Bearing - 140 mm ID, 175 mm OD
