NTN 6820C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 125 mm OD
- RS Stock No.:
- 705-886
- Mfr. Part No.:
- 6820C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,513.32
(exc. VAT)
PHP16,254.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,513.32 |
*price indicative
- RS Stock No.:
- 705-886
- Mfr. Part No.:
- 6820C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 21.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 21.7kN | |
| Series | 68 Series | |
| Bore Type | Round | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 21.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 21.7kN | ||
Series 68 Series | ||
Bore Type Round | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing represents engineering excellence, designed to facilitate radial contact in various applications. Constructed with a pressed steel cage, this open bearing ensures optimal performance with a radial clearance class of C3, making it Ideal for demanding conditions. With its internal diameter of 100 mm and external diameter of 125 mm, it effectively manages operational loads while maintaining robustness. Operating efficiently across a temperature range from 233.15 K to 393.15 K, this bearing is built for longevity, providing reliable service in diverse environments. The Compact design of the bearing allows for minimal space usage while maximising function and performance, catering to both industrial and commercial needs.
Dynamic load capacity rated at 21,700,000 mN enhances durability under extensive loads
Static load capacity of 21,200,000 mN provides support for stationary applications
Fatigue limit load of 1,330,000 mN ensures long-lasting performance even under repeated stress
Designed to accommodate high rotational speeds, with oil lubrication limit speed up to 33,600 °/s
Grease lubrication limit speed reaches 28,800 °/s, ensuring efficiency in diverse operating conditions
Minimal operating temperature begins at 233.15 K, safeguarding internal components against temperature-induced wear
Maximum operating temperature of 393.15 K guarantees functional integrity in high-heat environments
Built with a minimum fillet radius of 1 mm for optimal mounting and integration
Application versatility extends to various industries, fulfilling a wide range of mechanical requirements
Related links
- NTN 6214CM 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZC4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- NTN 16016C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- NSK 6214DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
