NTN 6217CM 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 705-664
- Mfr. Part No.:
- 6217CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,587.45
(exc. VAT)
PHP8,497.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,587.45 |
*price indicative
- RS Stock No.:
- 705-664
- Mfr. Part No.:
- 6217CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 64kN | |
| Dynamic Load Rating | 92kN | |
| Series | 62 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 92kN | ||
Series 62 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for robust radial contact, providing optimal performance in various applications. With an internal diameter of 85 mm and an external diameter of 150 mm, this bearing is designed to support various load conditions effectively. Its pressed steel cage ensures durability while maintaining an open structure, allowing for effective lubrication. The product is suitable for a wide range of industrial environments, thanks to its operational capabilities across temperature variations and its high load ratings. Whether in heavy machinery or precision instruments, this bearing promises longevity and reliability.
Delivers high dynamic load capacity of 92,000,000 mN for demanding applications
Static load rating of 64,000,000 mN ensures stability under non-moving conditions
Features a fatigue limit load of 4,600,000 mN, providing durability against repeated stress
Operates efficiently with an oil lubrication limit speed of 30,000 °/s
Grease lubrication limit speed of 25,200 °/s enhances performance in various conditions
Min operating temperature of -40 °C and max operating temperature of 120 °C accommodates diverse environments
Minimum shoulder diameter and max shoulder diameter specifications allow for adaptable fitting
Designed with a minimum fillet radius of 2 mm to ensure smooth operation
Related links
- NTN 6217ZZCM/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SNR 6217ZZ 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NSK 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SNR 6217ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
