SNR 6217ZZ 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP8,044.78

(exc. VAT)

PHP9,010.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP8,044.78

*price indicative

RS Stock No.:
706-560
Mfr. Part No.:
6217ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

62kN

Internal Clearance

CN

Dynamic Load Rating

88.6kN

Series

621

Limiting Speed

5600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for outstanding performance and reliability in a variety of applications. Designed with a pressed steel cage and radial contact, this bearing excels in reducing friction and ensuring optimal rotation. Its robust construction allows it to easily handle dynamic and static loads, making it a dependable choice for industries requiring superior durability. The bearing's specific dimensions, including an internal diameter of 85 mm and external diameter of 150 mm, enhance its versatility for integration into various machinery setups. Ideal for improving operational efficiency, this bearing ensures smooth function under diverse operating conditions.

Designed for radial contact to minimise friction during operation

Robust pressed steel cage construction enhances durability and longevity

Capable of sustaining dynamic load capacities up to 88.6 million mN for heavy-duty applications

Static load capacity of 62 million mN provides reliable performance under stationary conditions

Fatigue limit load of 2.6 million mN ensures extended operational life

Reference thermal speed of 31,800 °/s contributes to efficient heat dissipation

Operating temperature range from -30 °C to 120 °C accommodates diverse environments

Smooth rolling frequencies improve efficiency and reduce wear on connected components

Designed for easy installation, enhancing maintenance convenience

Related links