SNR 6217EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 705-665
- Mfr. Part No.:
- 6217EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,081.15
(exc. VAT)
PHP10,170.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,081.15 |
*price indicative
- RS Stock No.:
- 705-665
- Mfr. Part No.:
- 6217EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 62000N | |
| Dynamic Load Rating | 88600N | |
| Series | 621 | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 62000N | ||
Dynamic Load Rating 88600N | ||
Series 621 | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed to enhance rotational performance and durability in various applications. This bearing features a pressed steel cage alongside contact Seals on both sides, ensuring reliable operation in challenging environments. With an internal diameter of 85 mm and an external diameter of 150 mm, it is Ideal for accommodating axial loads and ensuring optimal functioning at high speeds. Built with Advanced engineering, this bearing guarantees a product life marked by resilience and efficiency, catering specifically to industrial needs. Its robust construction, along with a radial clearance class CN, positions this bearing as a dependable choice for manufacturers seeking quality and reliability in their equipment.
Radially contact design offers superior load distribution
Pressed steel cage enhances robustness and longevity
Dual contact Seals protect against contaminants for extended service life
Dynamic load capacity rated at 88.6 MN ensures excellent performance
Capacity for static load of 62 MN provides stability in static applications
Fatigue limit load of 2.6 MN supports varied operational demands
Mechanical limit speed of 16800 °/s allows for high-speed operations
Operating temperature range from -30 °C to 120 °C accommodates diverse environments
Min shoulder diameter and fillet radius specifications ensure optimal fitting
Related links
- SNR 6217ZZ 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SNR 6217ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SNR 6217EEC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZCM/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NSK 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
