SNR 6217ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP8,044.78

(exc. VAT)

PHP9,010.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,044.78

*price indicative

RS Stock No.:
706-561
Mfr. Part No.:
6217ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

28mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

62000N

Dynamic Load Rating

88600N

Series

621

Limiting Speed

5600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing delivers exceptional performance in a variety of applications, offering a robust solution with its pressed steel cage and shields on both sides. Designed for radial contact, this bearing excels in reliability and longevity, making it an Ideal choice for demanding industrial environments. With an internal diameter of 85 mm and an external diameter of 150 mm, it accommodates high loads while maintaining precision at a maximum operational temperature of 393.15 °K. The bearing is engineered to endure dynamic and static loads of up to 88.6 MN and 62 MN respectively, ensuring optimal performance across various operations. Its versatile design and quality manufacture position it as a leading choice for applications requiring dependable rotational efficiency.

Radial clearance class C3 for optimal load handling performance

Mass of 1.84 kg ensures stability during operation

Dynamic load capacity enables the bearing to handle high operational stresses

Fatigue limit load of 2.6 MN enhances reliability over time

High reference thermal speed for improved operational efficiency

Low minimum operating temperature of 243.15 °K benefits cryogenic applications

Max shaft and housing fillet radius designed for seamless fitting

Min shoulder diameter for inner ring enhances compatibility with equipment design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy