SNR 6210HVZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 705-616
- Mfr. Part No.:
- 6210HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,123.25
(exc. VAT)
PHP6,858.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,123.25 |
*price indicative
- RS Stock No.:
- 705-616
- Mfr. Part No.:
- 6210HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 232kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37kN | |
| Series | 6210H | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 232kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37kN | ||
Series 6210H | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing, specifically designed for high-speed applications. With its pressed polyamide cage and shields on both sides, it ensures effective protection against contaminants while minimising friction. This bearing boasts precise internal and external dimensions, making it suitable for a wide range of industrial applications where reliability and efficiency are paramount. With a dynamic load capacity of 37,000,000 mN, this bearing is engineered to endure challenging workloads while maintaining operational integrity across varying temperature conditions.
Static load capacity of 23,200,000 mN accommodates various industrial needs
High fatigue limit load of 1,050,000 mN extends the bearing's lifespan
Designed for high-speed applications with a mechanical limit speed of 60,000 °/s
Radial clearance class C3 allows for optimal performance in varied conditions
Operating temperature range from -50°C to 120°C ensures adaptability to multiple environments
Features precise internal and external diameters, enhancing fitting accuracy for efficient operation
Min and max shoulder diameters offer flexibility in application designs
Related links
- SNR 6210EE 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210FT150 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F600 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210EEC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210FT150ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F604 1 Row Ball Bearing - 50 mm ID, 90 mm OD
