SNR 6210FT150ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 705-613
- Mfr. Part No.:
- 6210FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,865.59
(exc. VAT)
PHP5,449.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,865.59 |
*price indicative
- RS Stock No.:
- 705-613
- Mfr. Part No.:
- 6210FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37000N | |
| Series | 6210F | |
| Bore Type | Round | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37000N | ||
Series 6210F | ||
Bore Type Round | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly engineered to support radial loads while providing enhanced performance in a variety of applications. With an internal diameter of 50 mm and an external diameter of 90 mm, this bearing is designed for durability and strength, featuring a pressed steel cage and shields on both sides. Capable of operating effectively at temperatures up to 150°C, it meets the demands of high-performance environments. Its robust construction ensures longevity and reliability, making it a Crucial component for machinery needing consistent, efficient operation.
Dynamic load capacity of 37,000,000 mN, ensuring efficiency in heavy load conditions
Static load capacity of 23,200,000 mN provides reliability under stationary conditions
Fatigue limit load rated at 1,050,000 mN for extended service life
Low mechanical limit speed of up to 42,000 °/s for high-speed applications
Min and max shoulder diameters are Ideal for precise fitting and performance
Min fillet radius enhances compatibility with a variety of shaft and housing designs
Related links
- SNR 6210EE 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210FT150 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F600 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210EEC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HVZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F604 1 Row Ball Bearing - 50 mm ID, 90 mm OD
