SNR 6210HT200 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 705-614
- Mfr. Part No.:
- 6210HT200
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,875.34
(exc. VAT)
PHP14,420.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,875.34 |
*price indicative
- RS Stock No.:
- 705-614
- Mfr. Part No.:
- 6210HT200
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 37000N | |
| Bore Type | Round | |
| Series | 6210H | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 37000N | ||
Bore Type Round | ||
Series 6210H | ||
Limiting Speed 4700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for precision and durability, designed to handle radial loads in various applications. With a robust pressed steel cage and contact Seals on both sides, this bearing offers reliable performance even in operating temperatures up to 200°C. Ideal for a multitude of industrial uses, it combines high load capacity with minimal friction to enhance machine efficiency and longevity. Whether you're in manufacturing or maintenance, this bearing facilitates smooth rotation and contributes to the overall reliability of machinery.
Fatigue limit load of 1,050,000 mN extends the service life under repeated stress
Mechanical limit speed of 28,200 °/s optimises operational efficiency
Max operating temperature of 473.15 °K allows for versatility in various environments
Radial clearance class C4 enables suitable clearance for high-speed applications
Over rolling frequencies tailored to enhance performance metrics
Specific dimensions ensure compatibility with common installation setups
Related links
- SNR 6210EE 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210FT150 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F600 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210EEC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210FT150ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HVZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F604 1 Row Ball Bearing - 50 mm ID, 90 mm OD
