SNR 6210F600 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 705-609
- Mfr. Part No.:
- 6210F600
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,030.64
(exc. VAT)
PHP5,634.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,030.64 |
*price indicative
- RS Stock No.:
- 705-609
- Mfr. Part No.:
- 6210F600
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 232kN | |
| Internal Clearance | C5 | |
| Bore Type | Round | |
| Series | 6210F | |
| Limiting Speed | 60rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 232kN | ||
Internal Clearance C5 | ||
Bore Type Round | ||
Series 6210F | ||
Limiting Speed 60rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is designed for high performance in a variety of demanding applications. Constructed with precision and durability in mind, this bearing supports radial loads while maintaining efficiency at elevated temperatures, up to 350°C. It features a pressed steel cage and is open to provide ease of lubrication. With robust static load handling capabilities and superior mechanical limit speed, this product ensures seamless operation, whether in industrial machinery or motor equipment, making it a reliable choice for engineers seeking quality and longevity.
Constructed with a pressed steel cage for enhanced durability
Designed to operate efficiently at temperatures up to 350°C
Offers radial contact, ensuring stable performance under load
Features a mass of 0.441 kg for stability without sacrificing efficiency
Static load capacity reached at 23,200,000 mN to withstand heavy loads
Mechanical limit speed of 360 °/s for optimal rotational efficiency
Min operating temperature of 233.15 °K allows for diverse applications
Min shoulder diameter of 56.5 mm optimises fitment in equipment
Ideal for a vast range of applications due to its versatile performance
Related links
- SNR 6210FT150 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210EEC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210EE 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210FT150ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HVZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F604 1 Row Ball Bearing - 50 mm ID, 90 mm OD
