SNR 6210FT150 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 705-612
- Mfr. Part No.:
- 6210FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,150.40
(exc. VAT)
PHP8,008.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,150.40 |
*price indicative
- RS Stock No.:
- 705-612
- Mfr. Part No.:
- 6210FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 232kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37kN | |
| Series | 6210F | |
| Bore Type | Round | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 232kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37kN | ||
Series 6210F | ||
Bore Type Round | ||
Limiting Speed 4700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered to provide superior performance in a variety of applications. With a robust design that includes a pressed steel cage and contact Seals on both sides, this bearing ensures maximum protection and durability. Capable of operating effectively in temperatures up to 150°C, it is well-suited for demanding environments. This bearing offers dynamic loads of up to 37,000,000 mN, making it a reliable choice for high-performance machinery requiring robust support. Its Compact dimensions, including an internal diameter of 50 mm and external diameter of 90 mm, make it versatile for numerous applications while maintaining efficient operation.
Equipped with contact Seals to prolong lifespan by preventing contamination
Offers a fatigue limit load of 1,050,000 mN, demonstrating durability
Minimum operating temperature of -30°C for versatility in various environments
Maximum mechanical limit speed of 28,200 °/s for high-speed applications
Min and max shoulder diameters allow for adaptability in assembly
Lightweight at 0.453 kg, enhancing ease of installation and transport
Related links
- SNR 6210EE 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F600 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210EEC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210FT150ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HVZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F604 1 Row Ball Bearing - 50 mm ID, 90 mm OD
