NTN 2316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 705-580
- Mfr. Part No.:
- 2316SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP38,304.22
(exc. VAT)
PHP42,900.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,304.22 |
*price indicative
- RS Stock No.:
- 705-580
- Mfr. Part No.:
- 2316SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 58mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 45kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Bore Type | Tapered | |
| Series | 23 Series | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 58mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 45kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Bore Type Tapered | ||
Series 23 Series | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to support radial loads while accommodating axial displacement. Constructed with a pressed steel cage and featuring a tapered bore, this bearing ensures efficient performance even in demanding applications. Its robust design includes a dynamic load capacity of 130,000,000 mN and a static load capacity of 45,000,000 mN, making it a reliable choice for various machinery setups. With precise dimensions, including an internal diameter of 80 mm and an external diameter of 170 mm, this bearing also boasts a maximum operating temperature of 393.15 °K. Ideal for scenarios requiring high-load endurance and effective alignment, the Double Row Self Aligning Ball Bearing delivers Durable functionality.
Double row design allows for effective load distribution and stability
Open design facilitates easy lubrication and maintenance access
Self aligning feature accommodates misalignment reducing wear and prolonging service life
Pressed steel cage enhances overall durability and strength
Radial clearance class C3 allows for expansion under heat and load without compromising performance
Dynamic and static load capacities ensure reliability under various operational stresses
Operational temperature range ensures suitability for diverse environments
Min shoulder diameter compatibility supports effective integration within assemblies
Related links
- NTN 1316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 M 80 mm ID 2 Row Ball Bearing -, 170 mm OD
