NTN 2316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 705-577
- Mfr. Part No.:
- 2316S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP38,304.22
(exc. VAT)
PHP42,900.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,304.22 |
*price indicative
- RS Stock No.:
- 705-577
- Mfr. Part No.:
- 2316S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 58mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 130kN | |
| Series | 23 Series | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 58mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 130kN | ||
Series 23 Series | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to deliver enhanced stability and reliable performance in dynamic applications. Featuring a robust pressed steel cage, this bearing accommodates misalignments while maintaining operational efficiency. Ideal for various industrial uses, it boasts an internal diameter of 80 mm and an external diameter of 170 mm, making it a versatile solution for demanding machinery environments. With optimized load capacities and a precision class of P0, it ensures smooth operation under heavy loads, translating into increased productivity and reduced maintenance needs.
Self aligning design provides excellent performance under misalignment conditions
Radial clearance class CN ensures operational flexibility across various loads
Mass of 5.63 kg enhances durability catering to heavy duty applications
Dynamic load capacity of 130000000 mN supports demanding operational requirements
Static load capacity of 45000000 mN offers reliability in stationary conditions
Fatigue limit load of 1900000 mN ensures long lasting functionality
Oil lubrication limit speed of 24000 °/s for improved operational efficiency
Grease lubrication limit speed of 19200 °/s allows versatility in lubrication methods
Operating temperature range from 253.15 °K to 393.15 °K accommodates various environments
Designed with minimum shoulder diameter of 91 mm and maximum shoulder diameter of 159 mm ensuring compatibility with various shaft designs
Related links
- NTN 1316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 M 80 mm ID 2 Row Ball Bearing -, 170 mm OD
